| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0114-22-2 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 450677-000 |
| SKU: | RYC55/0114-22-2 |
55/0114-22-2
| Heilind Number: | RYC55/0114-22-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0114-22-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and manage your wiring with this vibrant red 22 AWG hookup wire. Designed for reliable performance, it boasts a high-strength Silver-Coated Copper Alloy conductor with 19 strands, encased in durable Modified Radiation Cross-linked ETFE Polymer insulation. This single-conductor wire is suitable for various applications, offering a rated voltage of 600 V and an operating temperature range of -65 to 200 °C. With an outside diameter of .043 inches (1.09 mm) and meticulous construction, it ensures efficient connectivity in demanding environments. Perfect for industrial, commercial, or DIY projects, this wire is a versatile and essential component in your toolkit.

