| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0114-22-9 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 980633-000 |
| SKU: | RYC55/0114-22-9 |
55/0114-22-9
| Heilind Number: | RYC55/0114-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0114-22-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Achieve reliable connectivity with this high-quality 22 AWG white hookup wire. Designed for versatility, it boasts a robust construction featuring 19 strands of silver-coated high strength copper alloy, encased in modified radiation cross-linked ETFE polymer insulation. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications, ensuring durability and performance. Its slender .043-inch diameter and single conductor configuration make it easy to work with, perfect for various wiring tasks in both commercial and industrial settings. Trust in the quality and compliance of this wire for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

