55/0114-24-0

Heilind Number:RYC55/0114-24-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0114-24-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0114-24-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0114-24-0
Outside Diameter:.037 in, .94 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:838970-000
SKU:RYC55/0114-24-0

Detailed Description

Enhance your electrical connections with this high-quality 24 AWG wire, featuring a durable black jacket for insulation and protection. With a rated voltage of 600V, it guarantees reliable performance in various applications. The conductor, made of silver-coated high strength copper alloy with 19 strands, ensures efficient conductivity. Its modified radiation cross-linked ETFE polymer insulation can withstand temperatures ranging from -65 to 200°C, providing exceptional durability. Perfect for use in hookup and equipment setups, this single-conductor wire boasts an outside diameter of .037 inches (.94 mm) and meets stringent industry standards for quality and performance. Upgrade your wiring solutions with this reliable and versatile product.