55/0114-24-2

Heilind Number:RYC55/0114-24-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0114-24-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0114-24-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0114-24-2
Outside Diameter:.037 in, .94 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:513565-000
SKU:RYC55/0114-24-2

Detailed Description

Enhance your electrical projects with our high-performance 24 AWG wire, meticulously crafted for durability and efficiency. Featuring a vibrant red jacket, this wire is not only easy to identify but also boasts a rated voltage of 600 V, making it suitable for a wide range of applications. With an outside diameter of .037 inches (.94 mm) and 19 strands, it offers flexibility without compromising on strength. The conductor, made of silver-coated high strength copper alloy, ensures optimal conductivity, while the insulation, composed of modified radiation cross-linked ETFE polymer, guarantees reliability even in harsh conditions. Operating seamlessly in temperatures ranging from -65 to 200 °C, this wire is a must-have in any toolkit. Perfect for hookup and equipment use, it promises exceptional performance in all your wiring needs. Upgrade to this premium wire today and experience the difference in your projects.