| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0114-24-9 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 584850-000 |
| SKU: | RYC55/0114-24-9 |
55/0114-24-9
| Heilind Number: | RYC55/0114-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0114-24-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this durable 24 AWG wire, boasting a white jacket for easy identification. With a rated voltage of 600 V, it assures reliable performance. Crafted from silver-coated high strength copper alloy, its 19 strands ensure flexibility without compromising conductivity. The insulation, made from modified radiation cross-linked ETFE polymer, guarantees protection in extreme conditions, with an operating temperature range of -65 to 200 °C. Whether for hookup or equipment use, this single conductor wire, with an outside diameter of .037 in (.94 mm), is a versatile and essential component for various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

