| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0114-26-2 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 598259-000 |
| SKU: | RYC55/0114-26-2 |
55/0114-26-2
| Heilind Number: | RYC55/0114-26-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0114-26-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 26 AWG hook-up wire. With a vibrant red jacket color, it adds a pop of color while ensuring easy identification. The single conductor wire features 19 strands for flexibility and durability. Crafted from silver-coated high strength copper alloy, it guarantees reliable conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, withstands extreme temperatures ranging from -65 to 200 °C. Whether you're working on electronics or industrial applications, this wire is the perfect choice for your needs.

