| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0114-26-9 |
| Wire Size: | 26 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .032 in, .81 mm |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 371476-000 |
| SKU: | RYC55/0114-26-9 |
55/0114-26-9
| Heilind Number: | RYC55/0114-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0114-26-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience enhanced performance with our premium 26 AWG white hookup wire, perfect for a variety of applications. Crafted with precision, this wire features a durable silver-coated high strength copper alloy conductor with 19 strands, ensuring optimal conductivity. The modified radiation cross-linked ETFE polymer insulation guarantees reliable protection, even in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 200°C, this wire is built to withstand extreme conditions. Its compact .032-inch outside diameter and single conductor design make it versatile for intricate wiring setups. Trust in the quality of this wire for your projects, whether in the lab, workshop, or beyond.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

