55/0114-28-0

Heilind Number:RYC55/0114-28-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0114-28-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0114-28-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0114-28-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:28 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:691967-000
SKU:RYC55/0114-28-0

Detailed Description

Enhance your electrical projects with our ultra-durable 28 AWG wire, designed for superior conductivity and performance. Featuring a sleek black jacket and crafted from premium silver-coated high strength copper alloy, this wire ensures reliable power transmission in even the most demanding environments. Its modified radiation cross-linked ETFE polymer insulation offers exceptional protection, withstanding temperatures ranging from -65 to 200 °C. With a rated voltage of 600 V, it's ideal for a wide range of applications in the hookup and equipment industry. Trust in the quality and durability of this essential wire for all your connectivity needs.