| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0114-28-9 |
| Outside Diameter: | .027 in, .69 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .014 - .015 in, .36 - .38 mm |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 748056-000 |
| SKU: | RYC55/0114-28-9 |
55/0114-28-9
| Heilind Number: | RYC55/0114-28-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0114-28-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our 28 AWG white wire, crafted with precision and quality in mind. RoHS compliant and rated for up to 600V, it guarantees safety and reliability. The conductor, made of silver-coated high-strength copper alloy with seven strands, ensures efficient conductivity. Encased in modified radiation cross-linked ETFE polymer insulation, it withstands extreme temperatures from -65 to 200°C. With a slender .027-inch diameter and a single conductor, it's perfect for intricate setups, providing durability and flexibility. Trust in this wire for seamless connections in your hookup and equipment applications. The perfect choice for professionals and DIY enthusiasts alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

