| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0114-30-0 |
| Outside Diameter: | .024 in, .61 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .011 - .012 in, .28 - .3 mm |
| Wire Size: | 30 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | F53361-000 |
| SKU: | RYC55/0114-30-0 |
55/0114-30-0
| Heilind Number: | RYC55/0114-30-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0114-30-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality hookup wire. Featuring a durable 30 AWG construction, it guarantees reliable performance with a rated voltage of 600 V. The sleek black jacket not only adds a professional touch but also ensures protection in various settings. Crafted with silver-coated high strength copper alloy conductors and modified radiation cross-linked ETFE insulation, this wire offers superior conductivity and resilience. With seven strands and a conductor outside diameter of .011 - .012 inches, it's versatile for multiple applications. Operating flawlessly in temperatures ranging from -65 to 200 °C, it's a dependable choice for any project requiring precision wiring. Trust in its quality and efficiency for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

