55/0114-30-2

Heilind Number:RYC55/0114-30-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0114-30-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0114-30-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0114-30-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:30 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:A67850-000
SKU:RYC55/0114-30-2

Detailed Description

Experience unparalleled performance with our high-quality wire, featuring a 30 AWG silver-coated high strength copper alloy conductor for exceptional conductivity. The jacket in striking red not only adds a pop of color but also ensures durability, rated for up to 600V. Engineered with modified radiation cross-linked ETFE polymer insulation, this wire guarantees reliable performance even in extreme temperatures ranging from -65 to 200°C. Ideal for various applications, it belongs to the Hookup & Equipment Wire category, offering versatility and efficiency in any project. Trust in the superior quality of our wire for seamless connectivity and power transmission.