55/0114-30-9

Heilind Number:RYC55/0114-30-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0114-30-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0114-30-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0114-30-9
Outside Diameter:.024 in, .61 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:7
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.011 - .012 in, .28 - .3 mm
Wire Size:30 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:302916-000
SKU:RYC55/0114-30-9

Detailed Description

Elevate your wiring projects with this high-performance 30 AWG hook-up wire. Designed for superior conductivity and durability, it features a single conductor made of silver-coated high strength copper alloy, ensuring reliable power transmission. The insulation is crafted from modified radiation cross-linked ETFE polymer, providing exceptional protection and resilience in challenging environments. With a white jacket and an outside diameter of .024 inches (.61 mm), this wire is not only sleek but also easy to identify and work with. Compliant with RoHS standards and rated for 600V, it guarantees both safety and quality. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for your toolbox. Operating smoothly in temperatures ranging from -65 to 200 °C, it's suitable for a wide range of applications, from industrial machinery to household electronics. With seven strands and a precise conductor outside diameter of .011 to .012 inches (.28 to .3 mm), it offers flexibility and efficiency in installation. Upgrade to this top-of-the-line hook-up wire and experience the difference in your projects.