| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0122-16-0/2 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 16 AWG |
| Part Aliases: | 090644-000 |
| SKU: | RYC55/0122-16-0/2 |
55/0122-16-0/2
| Heilind Number: | RYC55/0122-16-0/2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0122-16-0/2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial operations with this high-performance multiconductor cable. Designed for durability and efficiency, it boasts a 600 V AC voltage rating and features 16 AWG silver-coated copper conductors, ensuring optimal conductivity. The jacket, made of modified radiation cross-linked ETFE polymer, offers exceptional resistance to harsh environments, with an operating temperature range spanning from -65 to 200 °C (-85 to 392 °F). Ideal for various electrical power applications, this cable guarantees reliable performance in demanding settings. Upgrade your wiring setup with this versatile and dependable solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

