55/0122-18-0/2

Heilind Number:RYC55/0122-18-0/2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0122-18-0/2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0122-18-0/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0122-18-0/2
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:18 AWG
Part Aliases:224089-000
SKU:RYC55/0122-18-0/2

Detailed Description

This high-performance industrial cable is designed to meet the demands of challenging environments with its durable construction and reliable operation. Featuring 18 AWG silver-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, it offers exceptional resistance to heat, abrasion, and harsh chemicals. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200°C (-85 to 392°F), this cable is suitable for a wide range of industrial applications. Whether used for power transmission or signal communication, you can trust in the quality and performance of this multi-conductor cable to deliver consistent and efficient connectivity.