| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0122-20-0/2 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 20 AWG |
| Part Aliases: | 044435-000 |
| SKU: | RYC55/0122-20-0/2 |
55/0122-20-0/2
| Heilind Number: | RYC55/0122-20-0/2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0122-20-0/2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial operations with this high-performance multiconductor cable, designed for reliable power transmission. With a voltage rating of 600 V AC and a conductor made of silver-coated copper, it ensures efficient conductivity. The jacket, crafted from Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability even in harsh environments, while the 20 AWG wire size guarantees flexibility in installation. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this cable is a dependable choice for a wide range of applications in the industrial sector. Trust in its quality construction for seamless power distribution in your operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

