55/0122-20-6/9

Heilind Number:RYC55/0122-20-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0122-20-6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0122-20-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0122-20-6/9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:20 AWG
Part Aliases:325677-000
SKU:RYC55/0122-20-6/9

Detailed Description

Easily power and connect with our high-performance Multiconductor Industrial Cable. Designed for industrial and power applications, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket that ensures reliable performance in tough conditions. The silver-coated copper conductors provide optimal conductivity, while the 20 AWG wire size and 600 V AC voltage rating make it suitable for a wide range of power transmission needs. With an operating temperature range of -65 to 200°C (-85 to 392°F), this cable is built to withstand extreme environments with ease. Trust in its quality and efficiency for all your industrial wiring projects.