| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0122-20-9/96 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 20 AWG |
| Part Aliases: | 674997-000 |
| SKU: | RYC55/0122-20-9/96 |
55/0122-20-9/96
| Heilind Number: | RYC55/0122-20-9/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0122-20-9/96 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial operations with this high-performance Multiconductor Cable, designed for optimal power transmission. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket and 600 V AC voltage rating, it ensures reliable performance in demanding environments. The 20 AWG Silver-Coated Copper conductors offer efficient conductivity, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of applications. Trust in the quality and durability of this cable for your electrical power and industrial needs.

