| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0122-22-0/2 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 22 AWG |
| Part Aliases: | 618481-000 |
| SKU: | RYC55/0122-22-0/2 |
55/0122-22-0/2
| Heilind Number: | RYC55/0122-22-0/2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0122-22-0/2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial applications with our 22 AWG Multiconductor Cable. Designed for durability and performance, this cable features a Modified Radiation Cross-linked ETFE Polymer jacket and Silver-Coated Copper conductors, ensuring reliable power transmission even in harsh environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C (-85 to 392 °F), it's suitable for a wide range of industrial settings. Trust in the quality and efficiency of this cable for your electrical power needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

