55/0122-22-6/9

Heilind Number:RYC55/0122-22-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0122-22-6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0122-22-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0122-22-6/9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:EM6036-000
SKU:RYC55/0122-22-6/9

Detailed Description

Enhance your industrial systems with our high-performance multi-conductor cable, designed for optimal power and signal transmission. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable offers reliable protection in harsh operating environments. The Silver-Coated Copper conductors ensure efficient conductivity, while the 22 AWG wire size makes it suitable for various applications. With a voltage rating of 600 V AC and an impressive operating temperature range of -65 to 200 °C, this cable is built to withstand extreme conditions. Trust in its quality for seamless integration into your electrical power and industrial setups.