| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0122-22-9/96 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Part Aliases: | 626661-000 |
| SKU: | RYC55/0122-22-9/96 |
55/0122-22-9/96
| Heilind Number: | RYC55/0122-22-9/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0122-22-9/96 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This high-performance multiconductor industrial cable is designed for superior electrical power transmission in demanding environments. With a voltage rating of 600 V AC and composed of 22 AWG silver-coated copper conductors, it ensures efficient and reliable connectivity. The jacket material, Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability, even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Perfect for industrial applications, this cable guarantees optimal performance and longevity, making it a dependable choice for your wiring needs.

