55/0122-24-0/2

Heilind Number:RYC55/0122-24-0/2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0122-24-0/2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0122-24-0/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0122-24-0/2
Voltage:600 V AC
Outside Diameter:.04 mm, .074 in
Number of Pairs:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:24 AWG
Wire Color:Black, Red
Jacket Color:Black
Part Aliases:311665-000
SKU:RYC55/0122-24-0/2

Detailed Description

Enhance your industrial setup with this high-performance single-pair cable, meticulously designed for optimal power transmission. With a voltage rating of 600 V AC, this cable ensures reliable operation in demanding environments. The 24 AWG wire size, crafted from silver-coated copper, guarantees efficient conductivity. Encased in a durable Modified Radiation Cross-linked ETFE Polymer jacket, it withstands extreme temperatures from -65°C to 200°C (-85°F to 392°F). Available in sleek black and red wire colors with a matching black jacket, it not only performs flawlessly but also adds a professional touch to your setup. Each cable features 19 strands, providing flexibility without compromising on durability. Measuring at .04 mm (.074 in) in outside diameter, it's perfect for various industrial applications. Upgrade to this exceptional cable for seamless power distribution in your workspace.