| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0122-26-0/2 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 26 AWG |
| Part Aliases: | A69918-000 |
| SKU: | RYC55/0122-26-0/2 |
55/0122-26-0/2
| Heilind Number: | RYC55/0122-26-0/2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0122-26-0/2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial operations with our high-performance Multiconductor Cable, boasting a durable construction designed for reliable power transmission. With a robust jacket crafted from Modified Radiation Cross-linked ETFE Polymer, this cable ensures longevity even in harsh environments, while the Silver-Coated Copper conductors guarantee efficient conductivity. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's ideal for a wide range of applications. Elevate your electrical systems with this essential component, known for its quality and dependability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

