55/0122-26-9/96

Heilind Number:RYC55/0122-26-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0122-26-9/96
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0122-26-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0122-26-9/96
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:26 AWG
Part Aliases:719322-000
SKU:RYC55/0122-26-9/96

Detailed Description

Elevate your industrial applications with our high-performance Multiconductor Cable. Designed for optimal power and data transmission, this durable cable features 26 AWG silver-coated copper conductors, ensuring reliable connectivity. With a voltage rating of 600 V AC, it meets stringent safety standards for industrial environments. The jacket, made of modified radiation cross-linked ETFE polymer, offers exceptional resistance to heat, chemicals, and abrasion, making it ideal for harsh operating conditions. Whether used in aerospace, automotive, or other demanding industries, this cable guarantees superior performance. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a versatile solution for your electrical power needs. Trust in the quality and durability of our Multiconductor Industrial Cable for efficient and secure operations.