55/0124-20-2/6

Heilind Number:RYC55/0124-20-2/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0124-20-2/6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0124-20-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0124-20-2/6
Voltage:600 V AC
Outside Diameter:.1 in, 2.54 mm
Number of Pairs:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:20 AWG
Wire Color:Blue, Red
Jacket Color:Blue
Part Aliases:CA0773-000
SKU:RYC55/0124-20-2/6

Detailed Description

Elevate your industrial wiring with this high-performance, 600V AC-rated multiconductor cable. Engineered for durability and reliability, it features a single pair of 20 AWG wires, each coated in silver for optimal conductivity. The jacket, made of modified radiation cross-linked ETFE polymer, withstands extreme temperatures ranging from -65°C to 200°C (-85°F to 392°F), ensuring safe and efficient operation in any environment. With a vibrant red and blue wire color combination encased in a sleek blue jacket, it not only delivers on functionality but also adds a pop of color to your setup. The 19 strands within each conductor enhance flexibility and ease of installation, while the overall outside diameter of 2.54mm (.1 in) provides a compact yet robust solution for your electrical power needs. Trust in this cable for seamless performance in a variety of industrial applications.