| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0124-22-2/6 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 22 AWG |
| Part Aliases: | CB0825-000 |
| SKU: | RYC55/0124-22-2/6 |
55/0124-22-2/6
| Heilind Number: | RYC55/0124-22-2/6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0124-22-2/6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial operations with our top-quality Multiconductor Industrial Cable. Engineered for optimal performance, this cable features a robust construction with 22 AWG wire size and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer. The silver-coated high strength copper alloy conductor ensures efficient power transmission, even in demanding environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200°C (-85 to 392°F), this cable is reliable and versatile for a wide range of applications. Trust in its quality for all your electrical power and industrial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

