55/0124-24-2/6

Heilind Number:RYC55/0124-24-2/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0124-24-2/6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0124-24-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0124-24-2/6
Voltage:600 V AC
Outside Diameter:.078 in, 1.98 mm
Number of Conductors:2
Number of Pairs:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:1.931 CMA, 24 AWG
Wire Color:Blue, Red
Jacket Color:Blue
Part Aliases:219797-000
SKU:RYC55/0124-24-2/6

Detailed Description

Enhance your industrial operations with this high-performance 24 AWG wire, meticulously crafted for durability and efficiency. With a voltage rating of 600 V AC and a temperature range spanning from -65 to 200°C (-85 to 392°F), it ensures reliable power transmission in diverse environments. The silver-coated high-strength copper alloy conductors, encased in a robust Modified Radiation Cross-linked ETFE Polymer jacket, guarantee optimal conductivity and protection against harsh conditions. Featuring two conductors with 19 strands each, this cable offers exceptional flexibility and strength. Its vibrant red and blue wire colors, set against a striking blue jacket, facilitate easy identification and installation. Measuring at a sleek .078 inches (1.98 mm) in diameter, and consisting of a single pair, this cable is perfect for various industrial applications, meeting all your power transmission needs with precision.