55/0124-24-9/96

Heilind Number:RYC55/0124-24-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0124-24-9/96
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0124-24-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0124-24-9/96
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:24 AWG
Part Aliases:006420-000
SKU:RYC55/0124-24-9/96

Detailed Description

Elevate your industrial cable solutions with our high-performance 24 AWG wire, designed for durability and efficiency in demanding environments. With a voltage rating of 600 V AC, it ensures reliable power transmission, while the silver-coated high strength copper alloy conductors guarantee optimal conductivity. Encased in a jacket made of modified radiation cross-linked ETFE polymer, this cable is built to withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for a wide range of applications in the electrical, power, and industrial sectors, it offers exceptional performance and longevity. Trust in the quality and reliability of this multiconductor wire for all your critical operations.