55/0124-26-4/5

Heilind Number:RYC55/0124-26-4/5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0124-26-4/5
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0124-26-4/5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0124-26-4/5
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:26 AWG
Part Aliases:CS2451-000
SKU:RYC55/0124-26-4/5

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for optimal electrical power transmission. Featuring a robust construction, it ensures reliable connectivity in demanding environments. The silver-coated high strength copper alloy conductors offer efficient signal transfer, while the modified radiation cross-linked ETFE polymer jacket provides excellent protection against heat, abrasion, and chemicals. With a voltage rating of 600V AC and a wire size of 26 AWG, this cable is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), it guarantees consistent performance even in extreme conditions. Trust in the durability and quality of this industrial-grade cable for your wiring needs.