55/0124-26-9/96

Heilind Number:RYC55/0124-26-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0124-26-9/96
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0124-26-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0124-26-9/96
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:26 AWG
Part Aliases:654745-000
SKU:RYC55/0124-26-9/96

Detailed Description

Enhance your industrial setup with our high-performance multiconductor cable, designed for optimal power distribution in demanding environments. With a voltage rating of 600 V AC, this cable ensures reliable operation, while the 26 AWG wire size allows for flexibility and easy installation. The jacket, made of modified radiation cross-linked ETFE polymer, offers exceptional durability and protection against harsh conditions, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). The conductors, crafted from silver-coated high-strength copper alloy, guarantee efficient power transmission. Trust in this cable for seamless connectivity and superior performance in your electrical and industrial applications.