55/0124-30-2/6

Heilind Number:RYC55/0124-30-2/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0124-30-2/6
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0124-30-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0124-30-2/6
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:30 AWG
Part Aliases:750669-000
SKU:RYC55/0124-30-2/6

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, designed to meet the most demanding power and electrical requirements. With a voltage rating of 600 V AC and a wire size of 30 AWG, this cable ensures reliable power transmission in various applications. Its jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability and resistance to harsh environments, while the conductors, crafted from Silver-Coated High Strength Copper Alloy, guarantee optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this cable is a versatile solution for industrial settings, providing efficient power delivery with uncompromising quality. Trust in our Cable, Electrical Power & Industrial Cable, Multiconductor Industrial Cable, Wire, Cable & Assemblies for all your connectivity needs.