55/0132-22-2/4/6

Heilind Number:RYC55/0132-22-2/4/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0132-22-2/4/6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0132-22-2/4/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0132-22-2/4/6
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:E92134-000
SKU:RYC55/0132-22-2/4/6

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for reliable power transmission in demanding environments. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, it offers exceptional protection against heat, chemicals, and abrasion. The silver-coated copper conductors ensure efficient conductivity, while the 22 AWG wire size and 600 V AC voltage rating make it suitable for a wide range of applications. With an operating temperature range of -65 to 200°C, this cable guarantees reliable performance even in extreme conditions. Upgrade your wiring setup with this versatile and durable solution.