| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0212-12-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | EM4322-000 |
| SKU: | RYC55/0212-12-0 |
55/0212-12-0
| Heilind Number: | RYC55/0212-12-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0212-12-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
This high-quality wire, also known by the part alias EM4322-000, features a durable 12 AWG silver-coated copper conductor, ensuring reliable conductivity. Its black jacket, made of modified radiation cross-linked ETFE polymer, offers excellent protection while maintaining flexibility. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is suitable for a wide range of applications. Trust in its performance for your hookup and equipment wiring needs.

