55/0212-12-2

Heilind Number:RYC55/0212-12-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0212-12-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0212-12-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0212-12-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:12 AWG
Rated Voltage:600 V
Wire Color:Red
Jacket Color:Red
Part Aliases:EM4323-000
SKU:RYC55/0212-12-2

Detailed Description

Enhance your electrical projects with our high-quality 12 AWG wire, expertly crafted with a silver-coated copper conductor for optimal conductivity. Encased in a durable red jacket made of modified radiation cross-linked ETFE polymer, this wire offers superior insulation and protection, ensuring reliable performance in any application. With a maximum voltage rating of 600 V, it meets industry standards for safety and efficiency. Perfect for wire management, hookup, and equipment installations, it guarantees seamless connectivity in both residential and commercial settings. Upgrade your wiring solutions with this essential component, a must-have in any toolkit.