| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0212-16-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | EL8364-000 |
| SKU: | RYC55/0212-16-0 |
55/0212-16-0
| Heilind Number: | RYC55/0212-16-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0212-16-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 16 AWG hookup wire. Featuring a durable black jacket and constructed with silver-coated copper conductors, this wire is designed for reliable conductivity and longevity. Its insulation, made of modified radiation cross-linked ETFE polymer, ensures safety and stability, even in extreme temperatures ranging from -65 to 200 °C. With a 600V rating, it is suitable for a wide range of applications in various industries. Trust in the quality and versatility of this wire for all your connectivity needs.

