55/0212-16-2

Heilind Number:RYC55/0212-16-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0212-16-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0212-16-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0212-16-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:EL8366-000
SKU:RYC55/0212-16-2

Detailed Description

Enhance your electrical connections with our 16 AWG wire, designed for durability and efficiency. Featuring a robust silver-coated copper conductor and a high-quality modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance even in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it is suitable for a wide range of applications. The vibrant red jacket color not only adds a pop of color but also aids in easy identification. Trust in the quality of our hookup and equipment wire for all your wiring needs.