| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0212-20-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | EM8434-000 |
| SKU: | RYC55/0212-20-9 |
55/0212-20-9
| Heilind Number: | RYC55/0212-20-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0212-20-9 |
| ECAD Model: |
Specifications
Detailed Description
Ideal for applications requiring reliable power transmission, this 20 AWG hookup wire boasts a durable construction with a silver-coated copper conductor and a modified radiation cross-linked ETFE polymer insulation. With a white jacket color and a 600 V rating, it offers versatility and safety in various environments. Operating efficiently in temperatures ranging from -65 to 200 °C, this wire is suitable for a wide range of industrial and commercial uses. Trust in its high-quality design for consistent performance and longevity.

