55/0212-8-2

Heilind Number:RYC55/0212-8-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0212-8-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0212-8-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0212-8-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:8 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:EM4324-000
SKU:RYC55/0212-8-2

Detailed Description

Upgrade your wiring setup with this high-performance 8 AWG hook-up wire, designed for durability and efficiency. Featuring a sleek red jacket and crafted from premium silver-coated copper, this wire ensures reliable conductivity in any application. The insulation, made from modified radiation cross-linked ETFE polymer, guarantees protection against extreme temperatures ranging from -65 to 200 °C, making it ideal for both indoor and outdoor use. With a rated voltage of 600 V, this wire is a versatile solution for various electronic and electrical projects. Elevate your wiring game with this top-quality cable, a must-have for any DIY enthusiast or professional technician.