55/0214-20-0

Heilind Number:RYC55/0214-20-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0214-20-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0214-20-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0214-20-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:EL8505-000
SKU:RYC55/0214-20-0

Detailed Description

Enhance the efficiency of your electrical connections with our high-performance 20 AWG wire. Featuring a durable black jacket, this wire guarantees long-lasting use even in demanding environments. The silver-coated high strength copper alloy conductor ensures reliable conductivity, while the modified radiation cross-linked ETFE polymer insulation offers exceptional protection. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is suitable for a wide range of applications in the hookup and equipment industry. Trust in the quality and durability of our wire for all your connectivity needs.