55/0214-20-2

Heilind Number:RYC55/0214-20-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0214-20-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0214-20-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0214-20-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:EL8506-000
SKU:RYC55/0214-20-2

Detailed Description

Experience high-performance connectivity with our reliable 20 AWG wire, designed for optimal functionality in a variety of applications. Featuring a durable jacket in a striking red hue, this wire ensures easy identification and seamless integration into your setup. With a rated voltage of 600V and a wide operating temperature range of -65 to 200°C, it guarantees safe and efficient operation even in challenging environments. Crafted with silver-coated high strength copper alloy conductors and insulated with modified radiation cross-linked ETFE polymer, this wire offers superior conductivity and protection against external elements. Ideal for use in hookup and equipment setups, it provides a dependable solution for all your wiring needs. Trust in the quality and performance of our wire to deliver consistent results every time.