| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0214-22-0 |
| Wire Size: | 22 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | EL8508-000 |
| SKU: | RYC55/0214-22-0 |
55/0214-22-0
| Heilind Number: | RYC55/0214-22-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0214-22-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 22 AWG hook-up wire. Featuring a durable black jacket and boasting a rated voltage of 600 V, it offers reliable insulation for various applications. Crafted with silver-coated high strength copper alloy conductors and insulated with modified radiation cross-linked ETFE polymer, it ensures exceptional conductivity and longevity. Suitable for use in a wide temperature range from -65 to 200 °C, this wire is a versatile and essential component for any electrical setup. Trust in its quality for seamless connectivity in your projects.

