55/0214-22-2

Heilind Number:RYC55/0214-22-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0214-22-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0214-22-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0214-22-2
Wire Size:22 AWG
Jacket Color:Red
Rated Voltage:600 V
Conductor Material:Silver-Coated High Strength Copper Alloy
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Part Aliases:EL8509-000
SKU:RYC55/0214-22-2

Detailed Description

Enhance your electrical connections with our high-performance 22 AWG wire, designed for reliable power transmission in a variety of applications. Featuring a durable jacket in vibrant red, this wire not only stands out for easy identification but also offers excellent protection against environmental factors. With a rated voltage of 600 V, it ensures safe and efficient operation, while the silver-coated high-strength copper alloy conductor guarantees optimal conductivity. Thanks to its modified radiation cross-linked ETFE polymer insulation, this wire can withstand extreme temperatures from -65 to 200 °C, making it ideal for both indoor and outdoor use. Trust in this premium hookup and equipment wire for seamless connectivity in your projects.