55/0222-8-0/2

Heilind Number:RYC55/0222-8-0/2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0222-8-0/2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0222-8-0/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0222-8-0/2
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:8 AWG
Part Aliases:EL8254-000
SKU:RYC55/0222-8-0/2

Detailed Description

Experience superior performance with our high-quality Multiconductor Industrial Cable, perfect for demanding electrical power and industrial applications. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures reliable operation even in harsh environments. With a voltage rating of 600 V AC and a wire size of 8 AWG, it offers efficient power transmission. The conductors are made of silver-coated copper, providing excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this cable is a dependable solution for a wide range of industrial needs. Trust in its durability and performance for your most critical applications.