| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0312-16-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 646065-000 |
| SKU: | RYC55/0312-16-0 |
55/0312-16-0
| Heilind Number: | RYC55/0312-16-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0312-16-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 16 AWG wire, designed for optimal performance in a variety of applications. Featuring a durable black jacket and silver-coated copper conductor, it ensures reliable connectivity with a rated voltage of 600 V. The insulation, made of modified radiation cross-linked ETFE polymer, offers exceptional protection even in extreme temperatures ranging from -65 to 200 °C. Ideal for hookup and equipment installations, this wire is a versatile and essential component for any wiring project.

