55/0312-16-2

Heilind Number:RYC55/0312-16-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0312-16-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0312-16-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0312-16-2
Wire Size:16 AWG
Jacket Color:Red
Rated Voltage:600 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Part Aliases:833639-000
SKU:RYC55/0312-16-2

Detailed Description

Enhance your wiring projects with this high-quality 16 AWG hookup wire, perfect for a wide range of applications. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire offers exceptional performance and longevity. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it's designed to withstand even the most demanding environments. The vibrant red jacket color adds a pop of color and makes it easy to identify. Whether you're working on electronics, automotive, or industrial projects, this wire is a reliable choice for power transmission and signal connections. Upgrade your setup with this top-tier wire and experience the difference in quality and performance.