| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0312-20-9 |
| Outside Diameter: | .05 in, 1.26 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 039637-000 |
| SKU: | RYC55/0312-20-9 |
55/0312-20-9
| Heilind Number: | RYC55/0312-20-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0312-20-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 20 AWG wire. Featuring a durable silver-coated copper conductor with 19 strands, it ensures reliable connectivity. The modified radiation cross-linked ETFE polymer insulation offers exceptional protection, suitable for a wide temperature range from -65 to 200°C. With a white jacket and a slim outside diameter of 1.26mm, this wire is both versatile and visually appealing. Trust in its 600V rated voltage for safe and efficient operation. Perfect for hookup and equipment applications, it's a must-have in any toolkit. Upgrade your wiring solutions with this top-notch wire.

