| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0312-24-9 |
| Wire Size: | 24 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .032 in, .82 mm |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 414435-000 |
| SKU: | RYC55/0312-24-9 |
55/0312-24-9
| Heilind Number: | RYC55/0312-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0312-24-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality hook-up wire, meticulously crafted for superior performance. Featuring a single 24 AWG conductor made of silver-coated copper, it ensures efficient conductivity and longevity. The conductor is insulated with modified radiation cross-linked ETFE polymer, offering excellent durability and protection. With a white jacket and an outside diameter of .032 inches, this wire is not only functional but also visually sleek. Compliant with a 600V rated voltage and operating temperature range of -65 to 200°C, it guarantees safe and reliable use in various applications. Whether for professional installations or DIY endeavors, this wire is a must-have in your toolkit for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

