| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0312-28-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | E13771-000 |
| SKU: | RYC55/0312-28-9 |
55/0312-28-9
| Heilind Number: | RYC55/0312-28-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0312-28-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality hook-up wire, perfect for various equipment applications. Featuring a durable 28 AWG silver-coated copper conductor, it ensures efficient signal transmission with a rated voltage of 600 V. The jacket in a crisp white color not only adds a sleek touch but also provides protection. Crafted with modified radiation cross-linked ETFE polymer insulation, this wire guarantees reliable performance in extreme temperatures ranging from -65 to 200 °C. Trust in its quality for seamless connectivity in your projects.

