| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0314-20-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 775083-000 |
| SKU: | RYC55/0314-20-0 |
55/0314-20-0
| Heilind Number: | RYC55/0314-20-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0314-20-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this 20 AWG black hookup wire, designed for optimal performance in various applications. Featuring a durable construction, it boasts a jacket made of modified radiation cross-linked ETFE polymer, ensuring reliable insulation and protection. The conductor is crafted from silver-coated high strength copper alloy, combining conductivity with robustness. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is suitable for both high and low power systems. Trust in its quality for seamless connectivity in your electronic setups.

