55/0314-20-2

Heilind Number:RYC55/0314-20-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0314-20-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0314-20-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0314-20-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:EL8390-000
SKU:RYC55/0314-20-2

Detailed Description

Easily identify this high-performance wire by its striking red jacket color, a dependable choice for various applications. With a 20 AWG wire size and a rated voltage of 600V, it ensures reliable power transmission. The conductor material of silver-coated high strength copper alloy guarantees efficient conductivity, while the insulation material of modified radiation cross-linked ETFE polymer offers excellent protection. Designed for versatility, it can withstand extreme temperatures ranging from -65 to 200°C, making it suitable for use in diverse environments. Ideal for hookup and equipment applications, this wire is a must-have for any project requiring durable and efficient wiring solutions.