55/0314-20-9

Heilind Number:RYC55/0314-20-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0314-20-9
ECAD Model:
3D Model

Description:

55/0314-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0314-20-9
Wire Size:20 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Silver-Coated High Strength Copper Alloy
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Part Aliases:639773-000
SKU:RYC55/0314-20-9

Detailed Description

Enhance your electrical projects with our high-quality 20 AWG hookup wire. Featuring a durable construction, this wire is crafted from silver-coated high strength copper alloy for optimal conductivity. The jacket, in a sleek white color, not only adds a professional touch but also provides protection. With a rated voltage of 600V, it ensures safe and reliable performance. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees resilience in extreme temperatures ranging from -65 to 200°C. Perfect for a variety of applications, this wire is a must-have for any DIY enthusiast or professional electrician. Elevate your wiring projects with this premium quality hookup wire.